5-5175475-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,79126 €
Datasheet
Image for 5-5175475-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5175475-9

DigiKey Part Number
5-5175475-9-ND
Manufacturer
Manufacturer Product Number
5-5175475-9
Description
CONN BTB HD RCPT 80P VERT SOLDER
Customer Reference
Detailed Description
80 Position Receptacle Connector Board to Board, High Density Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5-5175475-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
80
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board, High Density
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes