0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521212-2

DigiKey Part Number
A111268TR-ND - Tape & Reel (TR)
A111268CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
521212-2
Description
CONN QC RCPT 14-18AWG 0.187
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
521212-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
1.117" (28.37mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Natural
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.180" (2.79mm ~ 4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,14881 €5 952,40 €
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39360 €