
53230-3 | |
|---|---|
DigiKey Part Number | 53230-3-ND |
Manufacturer | |
Manufacturer Product Number | 53230-3 |
Description | CONN FERRULE FOR RG-174 188 316 |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-174, 188, 316 Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-174, 188, 316 Cables | |
Body Material | Copper | |
Body Finish | Tin | |
Features | Shielded | |
Color | Natural | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

