
61518-1 | |
|---|---|
DigiKey Part Number | A24727-ND |
Manufacturer | |
Manufacturer Product Number | 61518-1 |
Description | CONN PIN SOLDER PCB TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 61518-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |







