
63239-1 | |
|---|---|
DigiKey Part Number | A24755TR-ND - Tape & Reel (TR) A24755CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63239-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63239-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.914" (23.22mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 $ | 0,27 $ |
| 10 | 0,23300 $ | 2,33 $ |
| 25 | 0,21840 $ | 5,46 $ |
| 50 | 0,20800 $ | 10,40 $ |
| 100 | 0,19800 $ | 19,80 $ |
| 250 | 0,18556 $ | 46,39 $ |
| 500 | 0,17670 $ | 88,35 $ |
| 1 000 | 0,16825 $ | 168,25 $ |
| 2 500 | 0,15771 $ | 394,27 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,14826 $ | 889,56 $ |
| 12 000 | 0,14118 $ | 1 694,16 $ |
| 18 000 | 0,13720 $ | 2 469,60 $ |
| 30 000 | 0,13235 $ | 3 970,50 $ |
| 42 000 | 0,12924 $ | 5 428,08 $ |
| 60 000 | 0,12604 $ | 7 562,40 $ |
| Unit Price without VAT: | 0,27000 $ |
|---|---|
| Unit Price with VAT: | 0,33210 $ |




