Direct

640663-1 | |
|---|---|
DigiKey Part Number | 640663-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 640663-1 |
Description | CONN TERM WTB 22-26AWG TIN/LEAD |
Customer Reference | |
Detailed Description | WTB Tin-Lead Terminal Connector 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.055" (1.40mm) | |
Insulation Diameter | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | |
Length - Overall | 0.250" (6.35mm) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Base Product Number |


