Direct

644807-4 | |
|---|---|
DigiKey Part Number | 644807-4-ND |
Manufacturer | |
Manufacturer Product Number | 644807-4 |
Description | 04P MTA156 PSTD CONN CE 18AWG |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Orange | |
Base Product Number |


