
696116-1 | |
|---|---|
DigiKey Part Number | 696116-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 696116-1 |
Description | CONN WIRE PIN TERM 18-22AWG PG |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG Plasti-Grip Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | - | |
Length - Overall | 0.943" (23.95mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | 0.382" (9.70mm) | |
Base Product Number |

