Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-36158-1

DigiKey Part Number
A136815-ND
Manufacturer
Manufacturer Product Number
8-36158-1
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.859" (21.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.170" (2.67mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84300 €8,43 €
250,79040 €19,76 €
500,75240 €37,62 €
1000,71640 €71,64 €
3000,66293 €198,88 €
5000,63946 €319,73 €
1 0000,60893 €608,93 €
2 5000,57081 €1 427,03 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,21770 €