3 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8059-2G2

DigiKey Part Number
A109227-ND
Manufacturer
Manufacturer Product Number
8059-2G2
Description
CONN TRANSIST TO-5 3POS GOLD
Customer Reference
Detailed Description
3 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transistor, TO-5
Number of Positions or Pins (Grid)
3 (Round)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Gold
Contact Finish Thickness - Post
-
Contact Material - Post
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.115" (2.92mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.