
8059-2G7 | |
|---|---|
DigiKey Part Number | 8059-2G7-ND |
Manufacturer | |
Manufacturer Product Number | 8059-2G7 |
Description | CONN SOCKET TRANSIST TO-5 8POS |
Customer Reference | |
Detailed Description | 8 (Round) Pos Transistor, TO-5 Socket Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor, TO-5 | |
Number of Positions or Pins (Grid) | 8 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |

