



84982-7 | |
|---|---|
DigiKey Part Number | A101379TR-ND - Tape & Reel (TR) A101379CT-ND - Cut Tape (CT) A101379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84982-7 |
Description | CONN FFC FPC VERT 7POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 84982-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,44080 € | 11,02 € |
| 50 | 0,41940 € | 20,97 € |
| 100 | 0,39940 € | 39,94 € |
| 250 | 0,37440 € | 93,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,34485 € | 275,88 € |
| 1 600 | 0,32838 € | 525,41 € |
| 2 400 | 0,31912 € | 765,89 € |
| 4 000 | 0,30782 € | 1 231,28 € |
| 5 600 | 0,30060 € | 1 683,36 € |
| 8 000 | 0,29314 € | 2 345,12 € |
| 20 000 | 0,27480 € | 5 496,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,67650 € |

