
864954-1 | |
|---|---|
DigiKey Part Number | 864954-1-ND |
Manufacturer | |
Manufacturer Product Number | 864954-1 |
Description | CIRC 6P PLUG TO 6P PLG 16AWG 21" |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Circular, 06 pos Male Plug to Circular, 06 pos Male Plug Unshielded 21.00" (533.400mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular, 06 pos Male Plug to Circular, 06 pos Male Plug | |
Length | 21.00" (533.400mm) | |
Barrel Depth | - | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | No Cap | |
Color - Wire | Multiple Colors | |
Material - Cap | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 892,05100 € | 18 920,51 € |
| Unit Price without VAT: | 1 892,05100 € |
|---|---|
| Unit Price with VAT: | 2 327,22273 € |

