
967631-1 | |
|---|---|
DigiKey Part Number | A122103-ND |
Manufacturer | |
Manufacturer Product Number | 967631-1 |
Description | CONN TAB HSNG SEC LOCK JPT 9POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Junior Power Timer Series |
Datasheet | Datasheet |
EDA/CAD Models | 967631-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 9 | |
For Use With/Related Products | Junior Power Timer Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24440 € | 6,11 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,22170 € | 22,17 € |
| 250 | 0,20780 € | 51,95 € |
| 500 | 0,19784 € | 98,92 € |
| 1 000 | 0,18839 € | 188,39 € |
| 2 500 | 0,17658 € | 441,45 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38130 € |












