
CGAT-6/2-0-STK | |
|---|---|
DigiKey Part Number | 17-CGAT-6/2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | CGAT-6/2-0-STK |
Description | HEATSHRINK 6MM X 4.00' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Black 4.00' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |



