Base - Panel Mount Connector Bottom Entry H16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1410162000-000

DigiKey Part Number
A125488-ND
Manufacturer
Manufacturer Product Number
T1410162000-000
Description
H16B-AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry H16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1410162000-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
4.575" L x 1.799" W x 1.173" H (116.20mm x 45.70mm x 29.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
H16B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,26000 €12,26 €
1010,41500 €104,15 €
309,63800 €289,14 €
509,29660 €464,83 €
1008,85290 €885,29 €
2508,29908 €2 074,77 €
5007,90336 €3 951,68 €
1 0007,52664 €7 526,64 €
Manufacturers Standard Package
Unit Price without VAT:12,26000 €
Unit Price with VAT:15,07980 €