Contact Crimp Socket 12 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2040012040-000

DigiKey Part Number
A133690-ND
Manufacturer
Manufacturer Product Number
T2040012040-000
Description
DMF-4.0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 12 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
T2040012040-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,78000 €5,78 €
104,91600 €49,16 €
254,60800 €115,20 €
504,38780 €219,39 €
1004,17840 €417,84 €
3003,86683 €1 160,05 €
5003,73002 €1 865,01 €
1 0003,55215 €3 552,15 €
2 5003,33004 €8 325,10 €
Manufacturers Standard Package
Unit Price without VAT:5,78000 €
Unit Price with VAT:7,10940 €

Other Suppliers on DigiKey

1 400In Stock
Ships from WEC