
T2210001010-011 | |
|---|---|
DigiKey Part Number | 17-T2210001010-011TR-ND - Tape & Reel (TR) 17-T2210001010-011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2210001010-011 |
Description | DIA1.0 MALE STAMPING CONTACT,TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size 1.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | T2210001010-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19440 € | 4,86 € |
| 50 | 0,18300 € | 9,15 € |
| 100 | 0,17200 € | 17,20 € |
| 250 | 0,15856 € | 39,64 € |
| 500 | 0,14910 € | 74,55 € |
| 1 000 | 0,14020 € | 140,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14411 € | 576,44 € |
| 8 000 | 0,13723 € | 1 097,84 € |
| 12 000 | 0,13336 € | 1 600,32 € |
| 20 000 | 0,12864 € | 2 572,80 € |
| 28 000 | 0,12563 € | 3 517,64 € |
| 40 000 | 0,12251 € | 4 900,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31980 € |

