
T2210002010-040 | |
|---|---|
DigiKey Part Number | 17-T2210002010-040TR-ND - Tape & Reel (TR) 17-T2210002010-040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2210002010-040 |
Description | DIA1.0 FEMALE STAMPING CONTACT,A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2210002010-040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,17380 € | 17,38 € |
| 250 | 0,16016 € | 40,04 € |
| 500 | 0,15058 € | 75,29 € |
| 1 000 | 0,14159 € | 141,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14555 € | 582,20 € |
| 8 000 | 0,13860 € | 1 108,80 € |
| 12 000 | 0,13469 € | 1 616,28 € |
| 20 000 | 0,12993 € | 2 598,60 € |
| 28 000 | 0,12688 € | 3 552,64 € |
| 40 000 | 0,12373 € | 4 949,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31980 € |

