
1060-12-0222 | |
|---|---|
DigiKey Part Number | 1734-1134-2-ND - Tape & Reel (TR) 1734-1134-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-12-0222 |
Description | CONN PIN 10AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-12-0222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,24280 € | 6,07 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,22000 € | 22,00 € |
| 250 | 0,20616 € | 51,54 € |
| 500 | 0,19632 € | 98,16 € |
| 1 000 | 0,18694 € | 186,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17801 € | 356,02 € |
| 4 000 | 0,16951 € | 678,04 € |
| 6 000 | 0,16473 € | 988,38 € |
| 10 000 | 0,15890 € | 1 589,00 € |
| 14 000 | 0,15517 € | 2 172,38 € |
| 20 000 | 0,15132 € | 3 026,40 € |
| 50 000 | 0,14185 € | 7 092,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36900 € |











