10 Position Circular Connector Receptacle Housing Panel Mount Self Locking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

983-0WS 16-10 SN-L

DigiKey Part Number
983-0WS16-10SN-L-ND
Manufacturer
Manufacturer Product Number
983-0WS 16-10 SN-L
Description
983-0WS 16-10 SN-L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount Self Locking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
16-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Self Locking
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermo-setting Polymer
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5167,92922 €3 464,39 €
Unit Price without VAT:67,92922 €
Unit Price with VAT:83,55294 €