
DRC20-50P02 | |
|---|---|
DigiKey Part Number | 1734-DRC20-50P02-ND |
Manufacturer | |
Manufacturer Product Number | DRC20-50P02 |
Description | HDR, 50P, BLK, ST, AU/NI/CU, 02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 50 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC20-50P02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 5 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.197" (5.00mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Plastic | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,19000 € | 44,19 € |
| 12 | 37,08500 € | 445,02 € |
| 108 | 31,76333 € | 3 430,44 € |
| Unit Price without VAT: | 44,19000 € |
|---|---|
| Unit Price with VAT: | 54,35370 € |





