


DT15-6P-GP01 | |
|---|---|
DigiKey Part Number | 1734-DT15-6P-GP01-ND |
Manufacturer | |
Manufacturer Product Number | DT15-6P-GP01 |
Description | CONN HEADER VERT 6POS 4.44MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 6 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT15-6P-GP01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,91000 € | 34,91 € |
| 10 | 29,67300 € | 296,73 € |
| 42 | 26,81643 € | 1 126,29 € |
| 84 | 25,53762 € | 2 145,16 € |
| 126 | 24,81817 € | 3 127,09 € |
| 252 | 23,63524 € | 5 956,08 € |
| Unit Price without VAT: | 34,91000 € |
|---|---|
| Unit Price with VAT: | 42,93930 € |


