
2600026-1 | |
|---|---|
DigiKey Part Number | 1734-2600026-1-ND |
Manufacturer | |
Manufacturer Product Number | 2600026-1 |
Description | CONN RCPT HSG 3POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Orange |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |


