RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-418-CW-RH-SMA

DigiKey Part Number
ANT-418-CW-RH-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-418-CW-RH-SMA
Description
RF ANT 418MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-418-CW-RH-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
418MHz
Frequency Range
413MHz ~ 423MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
-6.7dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.008" (51.00mm)
Applications
Alarms, ISM, Remote Control, Security Systems
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,93000 €7,93 €
2507,65936 €1 914,84 €
5007,29790 €3 648,95 €
1 0006,93648 €6 936,48 €
Unit Price without VAT:7,93000 €
Unit Price with VAT:9,75390 €