RF ANTENNA LoRaWAN, LPWA Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-433-SPS1-1

DigiKey Part Number
343-ANT-433-SPS1-1-ND
Manufacturer
Manufacturer Product Number
ANT-433-SPS1-1
Description
RF ANT 410/433 MHZ PUCK 1M SMA
Customer Reference
Detailed Description
RF ANTENNA LoRaWAN, LPWA Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-433-SPS1-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
430MHz ~ 435MHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
-1.3dBi
Power - Max
15 W
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.917" (23.30mm)
Applications
LoRaWAN, LPWA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,64000 €29,64 €
1028,10700 €281,07 €
2526,29120 €657,28 €
10022,96080 €2 296,08 €
Unit Price without VAT:29,64000 €
Unit Price with VAT:36,45720 €