Similar

1471-015A-T | |
|---|---|
DigiKey Part Number | 223-1363-5-ND |
Manufacturer | |
Manufacturer Product Number | 1471-015A-T |
Description | SENSOR 15PSIA 0.09" .065V |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.09" (2.29mm) Tube 0 mV ~ 65 mV (5V) 8-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | 1471-015A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 65 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V ~ 12V | |
Port Size | Male - 0.09" (2.29mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Top Port | |
Supplier Device Package | - | |
Base Product Number |


