Sensor Inclinometer ±5° X, Y Axis Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-NSDMG-015

DigiKey Part Number
223-1566-ND
Manufacturer
Manufacturer Product Number
G-NSDMG-015
Description
SENSOR INCLINOMETER 5DEG MODULE
Customer Reference
Detailed Description
Sensor Inclinometer ±5° X, Y Axis Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Obsolete
Axis
X, Y
Measuring Range
±5°
Sensitivity
-
Bandwidth
-
Voltage Rating
10 V ~ 30 V
Output Type
Voltage
Interface
Analog
Package / Case
Module
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.