Similar

M5131-000005-2K5PG | |
|---|---|
DigiKey Part Number | 223-1029-ND |
Manufacturer | |
Manufacturer Product Number | M5131-000005-2K5PG |
Description | TRANSDUCER 2500# PRES 0.5-4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 2500PSI (17236.89kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2500PSI (17236.89kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable 2' | |
Maximum Pressure | 5000PSI (34473.79kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |


