
M5231-000005-05KPG | |
|---|---|
DigiKey Part Number | M5231-000005-05KPG-ND |
Manufacturer | |
Manufacturer Product Number | M5231-000005-05KPG |
Description | TRANSDUCER 0.5-4.5VDC 50PSI 2FT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable 2' | |
Maximum Pressure | 1.42PSI (9.8kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 119,59250 € | 4 783,70 € |
| Unit Price without VAT: | 119,59250 € |
|---|---|
| Unit Price with VAT: | 147,09878 € |

