
352251KFT | |
|---|---|
DigiKey Part Number | A121268TR-ND - Tape & Reel (TR) A121268CT-ND - Cut Tape (CT) A121268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352251KFT |
Description | RES SMD 51K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352251KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,49880 € | 12,47 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,42790 € | 42,79 € |
| 250 | 0,38684 € | 96,71 € |
| 500 | 0,36676 € | 183,38 € |
| 1 000 | 0,35075 € | 350,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35830 € | 716,60 € |
| 4 000 | 0,34387 € | 1 375,48 € |
| 6 000 | 0,34231 € | 2 053,86 € |
| 10 000 | 0,33663 € | 3 366,30 € |
| 14 000 | 0,33337 € | 4 667,18 € |
| 20 000 | 0,33029 € | 6 605,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,10700 € |


