
HSA2525KJ | |
|---|---|
DigiKey Part Number | A138862-ND |
Manufacturer | |
Manufacturer Product Number | HSA2525KJ |
Description | RES CHAS MNT 25K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 25 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,51900 € | 35,19 € |
| 25 | 3,07360 € | 76,84 € |
| 50 | 2,79480 € | 139,74 € |
| 100 | 2,55790 € | 255,79 € |
| 300 | 2,25307 € | 675,92 € |
| 500 | 2,13606 € | 1 068,03 € |
| 1 000 | 2,01048 € | 2 010,48 € |
| 5 000 | 1,78879 € | 8 943,95 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,34680 € |

