
RLW73A2FR047TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR047TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR047TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR047TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR047TD |
Description | RLW73 A2 1% R047 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,17600 € | 4,40 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,13880 € | 13,88 € |
| 250 | 0,12012 € | 30,03 € |
| 500 | 0,10838 € | 54,19 € |
| 1 000 | 0,09840 € | 98,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08062 € | 403,10 € |
| 10 000 | 0,07481 € | 748,10 € |
| 15 000 | 0,07183 € | 1 077,45 € |
| 25 000 | 0,06845 € | 1 711,25 € |
| 35 000 | 0,06644 € | 2 325,40 € |
| 50 000 | 0,06447 € | 3 223,50 € |
| 60 000 | 0,06353 € | 3 811,80 € |
| 120 000 | 0,06125 € | 7 350,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40590 € |

