
ROX8J510R | |
|---|---|
DigiKey Part Number | A142973-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J510R |
Description | RES 510 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.614" L (8.50mm x 41.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,34300 € | 13,43 € |
| 32 | 1,11594 € | 35,71 € |
| 64 | 1,00719 € | 64,46 € |
| 128 | 0,91469 € | 117,08 € |
| 256 | 0,83621 € | 214,07 € |
| 512 | 0,76947 € | 393,97 € |
| 1 024 | 0,71277 € | 729,88 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,48460 € |

