
RP73PF1J34R8BTDF | |
|---|---|
DigiKey Part Number | A109968TR-ND - Tape & Reel (TR) A109968CT-ND - Cut Tape (CT) A109968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J34R8BTDF |
Description | RES SMD 34.8 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J34R8BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19260 € | 9,63 € |
| 100 | 0,18210 € | 18,21 € |
| 250 | 0,16940 € | 42,35 € |
| 500 | 0,16074 € | 80,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16056 € | 160,56 € |
| 2 000 | 0,15319 € | 306,38 € |
| 3 000 | 0,14925 € | 447,75 € |
| 5 000 | 0,14466 € | 723,30 € |
| 7 000 | 0,14186 € | 993,02 € |
| 10 000 | 0,13907 € | 1 390,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33210 € |

