15.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B15K4CC

DigiKey Part Number
1712-YR1B15K4CCCT-ND - Cut Tape (CT)
1712-YR1B15K4CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B15K4CC
Description
RES 15.4K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B15K4CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,46600 €4,66 €
250,39840 €9,96 €
500,35520 €17,76 €
1000,31860 €31,86 €
2500,27844 €69,61 €
5000,25334 €126,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,23663 €236,63 €
2 0000,21813 €436,26 €
3 0000,20862 €625,86 €
5 0000,19786 €989,30 €
7 0000,19145 €1 340,15 €
10 0000,18519 €1 851,90 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,88560 €