



1-1393219-5 | |
|---|---|
DigiKey Part Number | PB2572-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393219-5 |
Description | RELAY GEN PURPOSE SPDT 5A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393219-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 8.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.725 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,65300 € | 56,53 € |
| 25 | 5,39880 € | 134,97 € |
| 50 | 5,21360 € | 260,68 € |
| 100 | 5,03460 € | 503,46 € |
| 250 | 4,80740 € | 1 201,85 € |
| 500 | 4,64222 € | 2 321,11 € |
| 1 000 | 4,48257 € | 4 482,57 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,79820 € |

