
ER0995-000 | |
|---|---|
DigiKey Part Number | 484-ER0995-000-ND |
Manufacturer | |
Manufacturer Product Number | ER0995-000 |
Description | FEP-094-056-010-X-48IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.092" (2.34mm) 1.6 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.092" (2.34mm) | |
Inner Diameter - Recovered | 0.056" (1.42mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -70°C ~ 190°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 210°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,27035 € | 7 270,35 € |
| Unit Price without VAT: | 7,27035 € |
|---|---|
| Unit Price with VAT: | 8,94253 € |

