
1-1825059-1 | |
|---|---|
DigiKey Part Number | 1111-1-1825059-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825059-1 |
Description | DIP SWITCHES / SIP SWITCHES ADF0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Standard Actuator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Surface Mount | |
Washable | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 500 | 0,81765 € | 11 038,27 € |
| Unit Price without VAT: | 0,81765 € |
|---|---|
| Unit Price with VAT: | 1,00571 € |

