Parametric Equivalent
Parametric Equivalent

CGPT-1.6/0.8-0-SP | |
|---|---|
DigiKey Part Number | 1111-CGPT-1.6/0.8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-1.6/0.8-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 5905.5' (1800.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.018" (0.46mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 5905.5' (1800.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.062" (1.57mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGPT-1.6/0.8-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-CGPT-1.6/0.8-0-SP-DS-ND | 1,78000 € | Parametric Equivalent |
| CGPT-1.6/0.8-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-CGPT-1.6/0.8-0-SP-ND | 0,55810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,83767 € | 502,60 € |
| Unit Price without VAT: | 0,83767 € |
|---|---|
| Unit Price with VAT: | 1,03033 € |


