
FHQ69273CE-518VC4 | |
|---|---|
DigiKey Part Number | 994-1132-ND |
Manufacturer | |
Manufacturer Product Number | FHQ69273CE-518VC4 |
Description | RF ANT 475MHZ/829MHZ MODULE FME |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, WLAN Module FME Male, SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 8.2dB |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Termination FME Male, SMA Male |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 475MHz, 829MHz, 2.2GHz, 5.4GHz | Height (Max) 6.299" (160.00mm) |
Frequency Range 430MHz ~ 520MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 5.875GHz | Applications GPS, LTE, WLAN |
Antenna Type Module | Base Product Number |
Number of Bands 4 |

