Parametric Equivalent

V23061B1009A301 | |
|---|---|
DigiKey Part Number | 1111-V23061B1009A301-ND |
Manufacturer | |
Manufacturer Product Number | V23061B1009A301 |
Description | GENERAL PURPOSE RELAYS 8A 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 5.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 32.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.79 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,38230 € | 3 382,30 € |
| Unit Price without VAT: | 3,38230 € |
|---|---|
| Unit Price with VAT: | 4,16023 € |


