
SLP3-150-100-R | |
|---|---|
DigiKey Part Number | 492-1313-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-150-100-R |
Description | LIGHT PIPE CLEAR 3MM LENS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-150-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,19690 € | 19,69 € |
| 500 | 0,16158 € | 80,79 € |
| 1 000 | 0,14996 € | 149,96 € |
| 2 000 | 0,14007 € | 280,14 € |
| 5 000 | 0,12924 € | 646,20 € |
| 10 000 | 0,12248 € | 1 224,80 € |
| 25 000 | 0,11510 € | 2 877,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |











