


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.250" (31.75mm) | |
Diameter - Inside, Expanded | 1.750" (44.45mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,41000 € | 111,41 € |
| 2 | 102,46500 € | 204,93 € |
| 3 | 97,57333 € | 292,72 € |
| 5 | 91,73600 € | 458,68 € |
| 7 | 88,08571 € | 616,60 € |
| 10 | 84,37400 € | 843,74 € |
| 25 | 75,54200 € | 1 888,55 € |
| 50 | 69,48140 € | 3 474,07 € |
| 100 | 64,54500 € | 6 454,50 € |
| Unit Price without VAT: | 111,41000 € |
|---|---|
| Unit Price with VAT: | 137,03430 € |






