
TEKAM 23-E.9 | |
|---|---|
DigiKey Part Number | 5642-TEKAM23-E.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 23-E.9 |
Description | BOX ALUM BLACK 160L x 85,8W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 6.299" L x 3.378" W (160.00mm x 85.80mm) X 1.266" (32.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.378" W (160.00mm x 85.80mm) | |
Height | 1.266" (32.15mm) | |
Area (L x W) | 21.3in² (137cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| 10 | 26,62700 € | 266,27 € |
| 100 | 24,01070 € | 2 401,07 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 34,12020 € |

