


TN22-B.29 | |
|---|---|
DigiKey Part Number | 5642-TN22-B.29-ND |
Manufacturer | Teko |
Manufacturer Product Number | TN22-B.29 |
Description | BOX ABS BLACK 155L x 96W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.102" L x 3.780" W (155.00mm x 96.00mm) X 1.106" (28.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.102" L x 3.780" W (155.00mm x 96.00mm) | |
Height | 1.106" (28.10mm) | |
Area (L x W) | 23.1in² (149cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | Battery Compartment, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 € | 24,76 € |
| 10 | 22,28400 € | 222,84 € |
| 100 | 19,80270 € | 1 980,27 € |
| Unit Price without VAT: | 24,76000 € |
|---|---|
| Unit Price with VAT: | 30,45480 € |

