
XSDH603629 | |
|---|---|
DigiKey Part Number | 5452-XSDH603629-ND |
Manufacturer | |
Manufacturer Product Number | XSDH603629 |
Description | INDUCTIVE SENSOR 24V 20MA XS +OP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 2.362" (60mm) IP67 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Telemecanique Sensors | Material - Body Plastic |
Series | Voltage - Supply 24V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 2.362" (60mm) | Indicator No Indicator |
Output Type Analog Current | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 € | 268,77 € |
| 5 | 236,36600 € | 1 181,83 € |
| 10 | 224,54000 € | 2 245,40 € |
| Unit Price without VAT: | 268,77000 € |
|---|---|
| Unit Price with VAT: | 330,58710 € |

