
30-01458 | |
|---|---|
DigiKey Part Number | 839-30-01458-ND |
Manufacturer | |
Manufacturer Product Number | 30-01458 |
Description | CBL 5COND 26AWG SHLD 153M MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 26 AWG Foil 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,24000 € | 385,24 € |
| 2 | 366,29500 € | 732,59 € |
| 3 | 355,57000 € | 1 066,71 € |
| 5 | 342,42000 € | 1 712,10 € |
| 7 | 333,97571 € | 2 337,83 € |
| 10 | 325,20400 € | 3 252,04 € |
| 25 | 303,49800 € | 7 587,45 € |
| Unit Price without VAT: | 385,24000 € |
|---|---|
| Unit Price with VAT: | 473,84520 € |


