8 Conductor Multi-Conductor Cable Black 24 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01504

DigiKey Part Number
839-30-01504-ND
839-30-01504-DS-ND
Manufacturer
Manufacturer Product Number
30-01504
Description
CBL 8COND 24AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 24 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0307" (0.780mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
17,63000 €7,63 €
56,81400 €34,07 €
106,48700 €64,87 €
256,07600 €151,90 €
505,77940 €288,97 €
1005,49540 €549,54 €
Spool
QuantityUnit PriceExt Price
1535,70392 €872,70 €
3065,41905 €1 658,23 €
4595,25773 €2 413,30 €
7655,05997 €3 870,88 €
1 0714,93286 €5 283,09 €
1 5304,82493 €7 382,14 €
Manufacturers Standard Package
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,38490 €
Alternate Length
CBL 8COND 24AWG SHLD 1M MPPE
In-Stock: 5
Unit Price: 8,63000 €
CBL 8COND 24AWG SHLD 5M MPPE
In-Stock: 0
Unit Price:
CBL 8COND 24AWG SHLD 30M MPPE
In-Stock: 0
Unit Price: