
30-02070 | |
|---|---|
DigiKey Part Number | 839-30-02070-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-02070 |
Description | HOOK-UP SOLID 18AWG GRAY 498.7' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Gray 600V 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 498.7' (152.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,15000 € | 167,15 € |
| Unit Price without VAT: | 167,15000 € |
|---|---|
| Unit Price with VAT: | 205,59450 € |



